Part Details for R411700124 by Radiall
Overview of R411700124 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R411700124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R411700124-ND
|
DigiKey | ATTENUATOR: QMA 0DB 6GHZ 1W 50OH Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.6800 | Buy Now |
DISTI #
R411700124
|
Avnet Americas | ATTENUATOR: QMA 0DB 6GHZ 1W 50ohms - Bulk (Alt: R411700124) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$72.2820 / $136.9980 | Buy Now |
DISTI #
501-R411700124
|
Mouser Electronics | Attenuators - Interconnects ATTENUATOR: QMA 0DB 6GHZ 1W 50ohms RoHS: Compliant | 0 |
|
$111.4500 / $130.6600 | Order Now |
DISTI #
R411700124
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R411700124
R411700124 CAD Models
R411700124 Part Data Attributes
|
R411700124
Radiall
Buy Now
Datasheet
|
Compare Parts:
R411700124
Radiall
Fixed Attenuator, 2000MHz Min, 3000MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | QMA, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.3 |