Datasheets
R40Z106M2JL2R by: IBS Electronics Inc

Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015

Part Details for R40Z106M2JL2R by IBS Electronics Inc

Overview of R40Z106M2JL2R by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for R40Z106M2JL2R

R40Z106M2JL2R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R40Z106M2JL2R Part Data Attributes

R40Z106M2JL2R IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
R40Z106M2JL2R IBS Electronics Inc Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description , 4015
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Tape & Reel
Dielectric Material CERAMIC
Height 10.16 mm
Length 10.16 mm
Manufacturer Series R40
Multilayer Yes
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated (DC) Voltage (URdc) 630 V
Series R40
Size Code 4015
Temperature Characteristics Code Z5U
Terminal Pitch 2.5 mm
Width 3.81 mm

Alternate Parts for R40Z106M2JL2R

This table gives cross-reference parts and alternative options found for R40Z106M2JL2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40Z106M2JL2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R40Z106M2JL5R Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106M2JL5R
R40Z106M2JL54 Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106M2JL54
R40Z106M2JL5L Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106M2JL5L
R40Z106M2JL76 Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106M2JL76
R40Z106M2JL5T Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106M2JL5T
R40Z106Z2JL54 Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106Z2JL54
R40Z106Z2JL74 Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106Z2JL74
R40Z106M2JL7L Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106M2JL7L
R40Z106Z2JL7L Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106Z2JL7L
R40Z106Z2JL2T Ceramic Capacitor, Multilayer, Ceramic, 630V, Z5U, 10uF, 4015 IBS Electronics Inc R40Z106M2JL2R vs R40Z106Z2JL2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R40Z106M2JL2R by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R40Z106M2JL2R by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of R40Z106M2JL2R would you like to use for your alert(s)?
  • Please alert me when R40Z106M2JL2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R40Z106M2JL2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R40Z106M2JL2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R40Z106M2JL2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R40Z106M2JL2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R40Z106M2JL2R by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: