R40Z104Z1EL59
IBS Electronics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015

Overview of R40Z104Z1EL59 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R40Z104Z1EL59 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R40Z104Z1EL59 by IBS Electronics Inc

R40Z104Z1EL59
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
, 4015
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
9mm Leads
Dielectric Material
CERAMIC
Height
10.16 mm
Length
10.16 mm
Manufacturer Series
R40
Multilayer
Yes
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
25 V
Series
R40
Size Code
4015
Temperature Characteristics Code
Z5U
Terminal Pitch
5 mm
Width
3.81 mm
Want to compare parts?
  1. R40Z104Z1EL59
    IBS Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015
    VS

Alternate Parts for R40Z104Z1EL59

This table gives cross-reference parts and alternative options found for R40Z104Z1EL59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R40Z104Z1EL59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R40Z104M1EL24 Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104M1EL24
R40Z104Z1EL29 Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104Z1EL29
R40Z104Z1EL5L Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104Z1EL5L
R40Z104M1EL2R Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104M1EL2R
R40Z104Z1EL7L Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104Z1EL7L
R40Z104Z1EL5R Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104Z1EL5R
R40Z104M1EL7L Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104M1EL7L
R40Z104Z1EL2L Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104Z1EL2L
R40Z104Z1EL26 Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104Z1EL26
R40Z104M1EL54 Ceramic Capacitor, Multilayer, Ceramic, 25V, Z5U, 0.1uF, 4015 IBS Electronics Inc R40Z104Z1EL59 vs R40Z104M1EL54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R40Z104Z1EL59 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R40Z104Z1EL59 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of R40Z104Z1EL59 would you like to use for your alert(s)?
  • Please alert me when R40Z104Z1EL59 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R40Z104Z1EL59 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R40Z104Z1EL59 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R40Z104Z1EL59 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R40Z104Z1EL59.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R40Z104Z1EL59 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: