Part Details for R404N06000 by Radiall
Results Overview of R404N06000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R404N06000 Information
R404N06000 by Radiall is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R404N06000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404N06000
|
Avnet Americas | TERMINATION: SMA F 18 GHZ 1W - Bulk (Alt: R404N06000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9076 / $68.0016 | Buy Now |
DISTI #
501-R404N06000
|
Mouser Electronics | RF Terminators TERMINATION: SMA F 18 GHZ 1W RoHS: Compliant | 0 |
|
$73.1200 / $87.3200 | Order Now |
DISTI #
R404N06000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 10 | 0 |
|
$61.6500 / $69.4200 | Buy Now |
Part Details for R404N06000
R404N06000 CAD Models
R404N06000 Part Data Attributes
|
R404N06000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404N06000
Radiall
RF SMA Connector, 1 Contact(s), Locking,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Body Depth | 0.409 inch | |
Body Diameter | 0.295 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |