Part Details for R404N01000 by Radiall
Overview of R404N01000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for R404N01000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2386
|
Newark | Rf/Coaxial Connector, Sma Coaxial, Straight Plug, 50 Ohm, Brass Rohs Compliant: Yes |Radiall R404N01000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2500 / $46.3100 | Buy Now |
DISTI #
2201-R404N01000-ND
|
DigiKey | TERM SMA M 18 GHZ 2W Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
105 In Stock |
|
$44.2153 / $71.9600 | Buy Now |
DISTI #
R404N01000
|
Avnet Americas | TERMINATION: SMA M 18 GHZ 2W - Bulk (Alt: R404N01000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$38.0660 / $58.8600 | Buy Now |
DISTI #
R404N01120
|
Avnet Americas | TERMINATION: SMA M 18 GHZ 2W - Bulk (Alt: R404N01120) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$44.5760 / $68.9220 | Buy Now |
DISTI #
501-R404N01000
|
Mouser Electronics | RF Terminators TERMINATION: SMA M 18 GHZ 2W RoHS: Compliant | 20 |
|
$44.2100 / $63.1800 | Buy Now |
DISTI #
R404N01000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 10 | 5 |
|
$36.7700 / $41.3900 | Buy Now |
Part Details for R404N01000
R404N01000 CAD Models
R404N01000 Part Data Attributes
|
R404N01000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404N01000
Radiall
RF SMA Connector, 1 Contact(s), Male, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.343 inch | |
Body Diameter | 0.35 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |