Part Details for R404DE6100 by Radiall
Overview of R404DE6100 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Price & Stock for R404DE6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404DE6100
|
Avnet Americas | Connector Type 4.3-10 Female Termination Low PIM 380MHz to 2.7GHz 50Ohm 50W - Bulk (Alt: R404DE6100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,005.5700 / $2,989.8000 | Buy Now |
DISTI #
501-R404DE6100
|
Mouser Electronics | RF Terminators TERMINATION: 4.3-10 F 0.38-6GHZ 100W LOW PIM | 0 |
|
$2,159.1000 | Order Now |