Part Details for R404782020 by Radiall
Overview of R404782020 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404782020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404782020-ND
|
DigiKey | TERMINATION: TNC M 6 GHZ 200W Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,075.0000 | Buy Now |
DISTI #
R404782020
|
Avnet Americas | Conn TNC PL 0Hz to 6GHz 50Ohm ST Panel Mount Gold Over Nickel Phosphorus - Bulk (Alt: R404782020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 0 |
|
$685.7480 / $1,321.2720 | Buy Now |