Part Details for R404760000 by Radiall
Overview of R404760000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R404760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404760000-ND
|
DigiKey | TERMINATION: TNC M 6 GHZ 50W Min Qty: 5 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$749.2240 | Buy Now |
DISTI #
R404760000
|
Avnet Americas | Conn Type N PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Phosphorus - Bulk (Alt: R404760000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$609.6300 / $920.8620 | Buy Now |
DISTI #
501-R404760000
|
Mouser Electronics | RF Terminators TERMINATION: TNC M 6 GHZ 50W RoHS: Compliant | 0 |
|
$680.3900 / $690.5900 | Order Now |