Part Details for R404280150 by Radiall
Results Overview of R404280150 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R404280150 Information
R404280150 by Radiall is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R404280150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404280150-ND
|
DigiKey | PRECISION TERMINATION: SMA2.9 M Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.4800 | Buy Now |
DISTI #
501-R404280150
|
Mouser Electronics | RF Terminators PRECISION TERMINATION: SMA2.9 M 40GHZ 1W RoHS: Compliant | 0 |
|
$334.9200 / $361.4600 | Order Now |
DISTI #
R404280150
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
$266.2400 / $302.0300 | Buy Now |
Part Details for R404280150
R404280150 CAD Models
R404280150 Part Data Attributes
|
R404280150
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404280150
Radiall
RF SMK Connector, 1 Contact(s), Male,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.724 inch | |
Body Diameter | 0.354 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.18 |