Part Details for R404280000 by Radiall
Results Overview of R404280000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R404280000 Information
R404280000 by Radiall is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for R404280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404280000-ND
|
DigiKey | TERM SMA2.9 M 40GHZ 1W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9 In Stock |
|
$274.0684 / $380.8400 | Buy Now |
DISTI #
R404280000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
$179.7000 / $263.5400 | Buy Now |
Part Details for R404280000
R404280000 CAD Models
R404280000 Part Data Attributes
|
R404280000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404280000
Radiall
RF/Microwave Termination, 0MHz Min, 40000MHz Max, 50ohm
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.35 |