Part Details for R404116000 by Radiall
Overview of R404116000 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404116000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404116000
|
Avnet Americas | TERMINATION QN M DC-4GHZ 1 W - Bulk (Alt: R404116000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$63.4900 / $119.6100 | Buy Now |
DISTI #
R404116000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 5 | 0 |
|
$57.4100 / $84.1100 | Buy Now |
Part Details for R404116000
R404116000 CAD Models
R404116000 Part Data Attributes
|
R404116000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404116000
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | QN-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |