Part Details for R404114000 by Radiall
Overview of R404114000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R404114000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404114000-ND
|
DigiKey | TERMINATION: QMA M 4GHZ 1W 50OHM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5443 | Buy Now |
DISTI #
R404114000
|
Avnet Americas | Conn QMA M 0Hz to 4GHz 50Ohm ST Cable Mount Gold Over Copper - Bulk (Alt: R404114000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
R404114000
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 100 | 0 |
|
$9.6500 | Buy Now |
Part Details for R404114000
R404114000 CAD Models
R404114000 Part Data Attributes
|
R404114000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404114000
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Additional Feature | QMA-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |