Part Details for R404101120 by Radiall
Overview of R404101120 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R404101120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R404101120-ND
|
DigiKey | TERMINATION: SMA M 4GHZ 1W 50OHM Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5580 | Buy Now |
DISTI #
R404101120
|
Avnet Americas | TERMINATION: SMA M 4GHZ 1W 50ohms with chain - Bulk (Alt: R404101120) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$17.1500 / $32.3280 | Buy Now |
DISTI #
501-R404101120
|
Mouser Electronics | RF Terminators TERMINATION: SMA M 4GHZ 1W 50ohms with chain RoHS: Compliant | 0 |
|
$24.8400 / $33.5400 | Order Now |
DISTI #
R404101120
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 5 | 0 |
|
$15.5100 / $22.7300 | Buy Now |
Part Details for R404101120
R404101120 CAD Models
R404101120 Part Data Attributes
|
R404101120
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404101120
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |