Part Details for R404.111.120 by Radiall
Overview of R404.111.120 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH2R404PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 90 A, 0.0024 Ω@10V, SOP Advance(WF) |
Price & Stock for R404.111.120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R404111120
|
Avnet Americas | Conn BNC Terminator M 0Hz to 4GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R404111120) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$17.1500 / $27.9000 | Buy Now |
Part Details for R404.111.120
R404.111.120 CAD Models
R404.111.120 Part Data Attributes
|
R404.111.120
Radiall
Buy Now
Datasheet
|
Compare Parts:
R404.111.120
Radiall
RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Additional Feature | I/P POWER-MAX(PEAK)=100W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |