Part Details for R404 (ALTERNATE: 071T17FH5330) by Leeson
Overview of R404 (ALTERNATE: 071T17FH5330) by Leeson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH2R404PS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 90 A, 0.0024 Ω@10V, SOP Advance(WF) | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for R404 (ALTERNATE: 071T17FH5330)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72649468
|
RS | AC, IEC Motor, 0.33 HP General Purpose, 3 phase, 1800 RPM, 575 V, 71M Frame, TE | Leeson R404 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$384.8000 | RFQ |