Part Details for R400EX-02 by RadiSys
Results Overview of R400EX-02 by RadiSys
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R400EX-02 Information
R400EX-02 by RadiSys is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for R400EX-02
R400EX-02 CAD Models
R400EX-02 Part Data Attributes
|
R400EX-02
RadiSys
Buy Now
Datasheet
|
Compare Parts:
R400EX-02
RadiSys
Micro Peripheral IC
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RADISYS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.3V SUPPLY | |
JESD-30 Code | S-PQFP-G208 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |