Part Details for R4009NLT by iNRCORE LLC
Overview of R4009NLT by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for R4009NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R4009NLTTR-ND
|
DigiKey | XFRMR ETHERNET MOD IND 10/100B-T Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6948 | Buy Now |
DISTI #
R4009NLT
|
Avnet Americas | Telecom Transformer 1500Vrms SMD T/R - Tape and Reel (Alt: R4009NLT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.2072 | Buy Now |
DISTI #
673-R4009NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$7.5300 | Order Now |
Part Details for R4009NLT
R4009NLT CAD Models
R4009NLT Part Data Attributes
|
R4009NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R4009NLT
iNRCORE LLC
Datacom Transformer, 10/100 BASE-T Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Approvals | IEEE | |
Height | 5.74 mm | |
Length | 27.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |