Part Details for R40-E1X4-V200 by TE Connectivity
Overview of R40-E1X4-V200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing |
Price & Stock for R40-E1X4-V200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - 4PDT - 5A at 28VDC/120VAC - 12VDC 200 Ohms Coil - 15 Blade. RoHS: Compliant |
636 In Stock |
|
$436.2900 / $563.8300 | Buy Now |
DISTI #
51623537
|
Verical | R40-E1X4-V200 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 438 |
|
$543.7638 / $677.6803 | Buy Now |
|
Master Electronics | Relay - 4PDT - 5A at 28VDC/120VAC - 12VDC 200 Ohms Coil - 15 Blade. RoHS: Compliant |
636 In Stock |
|
$436.2900 / $563.8300 | Buy Now |