-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M4 Threaded Hexagonal Brass Spacer, 7mm A/F, 20mm body length, Nickel finish
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3039
|
Newark | Spacer, Standoff Material:Brass, Thread Size - Metric:M4, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:20Mm, Overall Length:20Mm, External Width:7Mm, Product Range:R40 Series, Hex Body Size:7Mm, Spacing Height:20Mmrohs Compliant: Yes |Harwin R40-1002002 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
952-1542-ND
|
DigiKey | HEX STANDOFF M4X0.7 BRASS 20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1715 In Stock |
|
$0.4209 / $0.8100 | Buy Now |
DISTI #
855-R40-1002002
|
Mouser Electronics | Standoffs & Spacers M4 x 20mm HEX SPACER BRASS 7mm A/F RoHS: Compliant | 2529 |
|
$0.3930 / $0.6800 | Buy Now |
|
Onlinecomponents.com | M4 Threaded Hexagonal Brass Spacer, 7mm A/F, 20mm body length, Nickel finish RoHS: Compliant |
400 Partner Stock |
|
$0.2650 / $0.2740 | Buy Now |
DISTI #
65705955
|
Verical | Standoff Hex F/F M4 X 0.7-THD 7mm-A/F Brass Nickel Min Qty: 223 Package Multiple: 1 | Americas - 400 |
|
$0.2810 | Buy Now |
DISTI #
R40-1002002
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M4, hexagonal, brass Min Qty: 10 | 0 |
|
$0.3430 / $0.4280 | RFQ |
DISTI #
R40-1002002
|
IBS Electronics | STANDOFF, HEX FEMALE, BRASS, M4, 20MM, Available until stocks are exhausted Min Qty: 2230 Package Multiple: 1 | 400 |
|
$0.3887 | Buy Now |
DISTI #
R40-1002002
|
Avnet Abacus | Hexagonal Female Spacer M4 Threaded 7mm A/F 20mm Length Brass Nickel Plated (Alt: R40-1002002) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy