Part Details for R4-56-15-200-0 by igus Inc
Overview of R4-56-15-200-0 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R4-56-15-200-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-R4-56-15-200-0-ND
|
DigiKey | Tube Carrier 3.31H 7.24W, 1=1ft Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$69.0896 / $79.2300 | Buy Now |