Part Details for R4-0-50114 by Southco
Overview of R4-0-50114 by Southco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-501-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 14 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95293-501-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,14 Positions, 2.54 mm (0.100in) Pitch. | |
76350-114-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for R4-0-50114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 9 |
|
Buy Now | ||
DISTI #
53852119
|
Verical | R4-0-50114 Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$30.7327 | Buy Now |
DISTI #
66765875
|
Verical | R4-0-50114 Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$30.7327 | Buy Now |
DISTI #
SOUR4-0-50114
|
DB Roberts | 0 |
|
$9.9900 | RFQ |