Part Details for R3N-2013-23-5120-WT by Altech Corporation
Overview of R3N-2013-23-5120-WT by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for R3N-2013-23-5120-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3N-2013-23-5120-WT-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0900 | Buy Now |
DISTI #
845-R3N2013235120WT
|
Mouser Electronics | Industrial Relays Industrial relay, 3PDT RoHS: Compliant | 0 |
|
$10.2600 / $12.1300 | Order Now |
DISTI #
71795780
|
RS | Industrial relay, 3PDT | Altech Corp R3N-2013-23-5120-WT RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5600 / $12.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks | 0 |
|
$8.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 159 Factory Stock |
|
$8.5100 / $10.4500 | Buy Now |
|
Powell Electronics | Industrial relay, 3PDT Min Qty: 10 | 105 |
|
$10.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 159 Factory Stock |
|
$8.5100 / $10.4500 | Buy Now |
DISTI #
10111775
|
TestEquity LLC | Altech R3N-2013-23-5120-WT Industrial Relay, Electromagnetic, 120VAC Coil, 10A, 3PDT, w/Indicators | 0 |
|
$12.4600 | Buy Now |