Part Details for R3N-2013-23-5024-WTL by Altech Corporation
Results Overview of R3N-2013-23-5024-WTL by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3N-2013-23-5024-WTL Information
R3N-2013-23-5024-WTL by Altech Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS650244RHBT | Texas Instruments | 6-Channel Power Management IC (PMIC) for Single Cell Li-Ion Systems 32-VQFN -40 to 85 | |
TPS650243QRHBRQ1 | Texas Instruments | Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 32-VQFN -40 to 125 | |
TPS650244IRHBRQ1 | Texas Instruments | Automotive 1.5V to 6.5V, 3 Buck & 3 LDO Power Management IC 32-VQFN -40 to 125 |
Price & Stock for R3N-2013-23-5024-WTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3N-2013-23-5024-WTL-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5000 | Buy Now |
DISTI #
845-R3N2013235024WTL
|
Mouser Electronics | Industrial Relays | 0 |
|
$10.2700 / $14.1700 | Order Now |
DISTI #
71795779
|
RS | Industrial relay, 3PDT | Altech Corp R3N-2013-23-5024-WTL RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$9.3600 / $9.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2200 / $11.3200 | Buy Now |
Part Details for R3N-2013-23-5024-WTL
R3N-2013-23-5024-WTL CAD Models
R3N-2013-23-5024-WTL Part Data Attributes
|
R3N-2013-23-5024-WTL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
R3N-2013-23-5024-WTL
Altech Corporation
Power/Signal Relay,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |