Part Details for R3MBAUZ by Switchcraft Conxall
Overview of R3MBAUZ by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R3MBAUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H3978
|
Newark | Aaa Series 3 Pin Male Right Angle Cable Mount Xlr, Gold Pins, Black Body |Switchcraft/conxall R3MBAUZ Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 / $17.3800 | Buy Now |
DISTI #
R3MBAUZ-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2038 | Buy Now |
DISTI #
502-R3MBAUZ
|
Mouser Electronics | XLR Connectors R/ANGLE XLR 3 MALE RoHS: Not Compliant | 0 |
|
$11.4100 / $14.9800 | Order Now |
DISTI #
70931603
|
RS | R/ANGLE XLR 3 MALE | Switchcraft R3MBAUZ RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7700 / $15.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7000 / $13.5400 | Buy Now |
DISTI #
000000000001158768
|
Sager | XLR Connectors R/ANGLE XLR 3 MALE | 0 |
|
Buy Now |
Part Details for R3MBAUZ
R3MBAUZ CAD Models
R3MBAUZ Part Data Attributes:
|
R3MBAUZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
R3MBAUZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |