Part Details for R3L1-C by Essentra Components
Overview of R3L1-C by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3L1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4761-ND
|
DigiKey | GROMMET SPLIT 0.188" NYLON WHITE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
883 In Stock |
|
$0.6184 / $1.4900 | Buy Now |
DISTI #
144-R3L1-C
|
Mouser Electronics | Grommets & Bushings Bearing,Snap-In,White RoHS: Compliant | 0 |
|
$0.6180 / $1.3300 | Order Now |
DISTI #
71185101
|
RS | Sleeve Bearings - Plastic | Essentra Components R3L1-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5090 | Buy Now |
|
Onlinecomponents.com | White Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in) RoHS: Compliant |
6005 In Stock |
|
$0.4994 / $0.7509 | Buy Now |
DISTI #
69744763
|
Verical | MODEL C SNAP-IN BEARING Min Qty: 100 Package Multiple: 50 Date Code: 2326 | Americas - 6000 |
|
$0.6578 / $1.0230 | Buy Now |
DISTI #
RICR3L1-C
|
DB Roberts | BearingSnap-InWhite | 0 |
|
RFQ | |
|
Master Electronics | White Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in) RoHS: Compliant |
6005 In Stock |
|
$0.4994 / $0.7509 | Buy Now |
Part Details for R3L1-C
R3L1-C CAD Models
R3L1-C Part Data Attributes
|
R3L1-C
Essentra Components
Buy Now
|
Compare Parts:
R3L1-C
Essentra Components
|
Samacsys Manufacturer | Essentra Components |