-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 250ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, 4431, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R3J250E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6225
|
Newark | 3 Watt Pc-58 Resistor 5%/ Box Rohs Compliant: Yes |Ohmite R3J250E RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R3J250E-ND
|
DigiKey | RES 250 OHM 5% 3W RADIAL Min Qty: 105 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6186 | Buy Now |
DISTI #
588-R3J250E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 250ohm 5% Radial RoHS: Compliant | 75 |
|
$3.6100 / $7.7800 | Buy Now |
DISTI #
70585479
|
RS | 3 WATT PC-58 RESISTOR 5% | Ohmite R3J250E RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.0800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL RoHS: Compliant | 0 |
|
$3.0300 / $5.0800 | Buy Now |
|
Master Electronics | Res Wirewound 250 Ohm 5% 3W ±260ppm/°C Vitreous Enamel RDL RoHS: Compliant | 0 |
|
$3.0300 / $5.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R3J250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
R3J250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 250ohm, 103V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, 4431, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 6.35 mm | |
Lead Spacing | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Height | 11.91 mm | |
Package Length | 11.13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Package Width | 7.95 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4431 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 103 V |