Part Details for R3G400-AC13-30 by ebm-papst
Results Overview of R3G400-AC13-30 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC138/QFA | Rochester Electronics LLC | 54AC138 - Decoder/Demultiplexer Single 3 to 8 - Dual marked (5962-8762201FA) | |
54AC139/Q2A | Rochester Electronics LLC | 54AC139 - Decoder/Demultiplexer Dual 2 to 4 - Dual marked (5962-87623012A) | |
54AC138/QEA | Rochester Electronics LLC | 54AC138 - Decoder/Demultiplexer Single 3 to 8 - Dual marked (5962-8762201EA) |
Price & Stock for R3G400-AC13-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70619715
|
RS | Impeller, DC, 48V, 404x180mm, Round, 192W, 1160RPM, Leadwires | ebm-papst R3G400-AC13-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5 |
|
$1,313.6600 | Buy Now |