There are no models available for this part yet.
Overview of R3G250-RO40-A1 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R3G250-RO40-A1 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Centrifugal Fan - 230VAC - Round 25mm Dia - Ball Bearing - 1205 m³/h - 490 W - 3700 RPM - PVC AWG 18, 5x and PVC AWG 22, 3x crimped core-end sleeves. RoHS: Compliant |
1 Partner Stock |
|
$643.2000 / $935.1900 | Buy Now | ||
DISTI #
84346042
|
Verical | Blowers and Fans Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$723.2500 | Buy Now | |
DISTI #
C1S211800096937
|
Chip1Stop | Unclassified | 1 |
|
$813.0000 | Buy Now | |
Master Electronics | Centrifugal Fan - 230VAC - Round 25mm Dia - Ball Bearing - 1205 m³/h - 490 W - 3700 RPM - PVC AWG 18, 5x and PVC AWG 22, 3x crimped core-end sleeves. RoHS: Compliant |
1 Partner Stock |
|
$643.2000 / $935.1900 | Buy Now |
CAD Models for R3G250-RO40-A1 by ebm-papst
Part Data Attributes for R3G250-RO40-A1 by ebm-papst
|
|
---|---|
Samacsys Manufacturer
|
ebm-papst
|