Part Details for R3G250-RE07-07 by ebm-papst
Overview of R3G250-RE07-07 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3G250-RE07-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7532
|
Newark | Centrifugal, Ball, 250Mm, 800Cfm, 230Vac, Blower Type:Ec Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:250Mm, External Depth:99Mm, Air Flow - Cfm:842.2Cfm, Air Flow - M3/Min:13.33M³/Min, Noise Rating:- Rohs Compliant: Yes |Ebm-Papst R3G250-RE07-07 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$494.4500 | Buy Now |
DISTI #
381-2794-ND
|
DigiKey | FAN IMP MTRZD 250X99MM 230VAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
10 In Stock |
|
$419.3570 / $454.5700 | Buy Now |
DISTI #
R3G250-RE07-07
|
Avnet Americas | Fan,Centrifugal,230VAC,50/60Hz,Ø250x99mm,841cfm,170W,2510rpm,Ball Bearing - Bulk (Alt: R3G250-RE07-07) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0320 / $487.6155 | Buy Now |
DISTI #
5912-R3G250-RE07-07
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Fan, 250x99mm Round, 230VAC, 842.2CFM, 170W, 67dBA, RadiCal RoHS: Compliant | 4 |
|
$419.3500 / $454.5600 | Buy Now |
DISTI #
70479042
|
RS | Impeller, AC, 230V, 250x99mm, 592CFM, 170W, 76dBA, 2510RPM, R3G250 Series | ebm-papst R3G250-RE07-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$475.4300 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 230VAC, 50/60Hz, Ø250x99mm, 841cfm, 170W, 2510rpm, Ball Bearing RoHS: Compliant |
12 Partner Stock |
|
$417.3000 / $453.3100 | Buy Now |
DISTI #
R3G250-RE07-07
|
Avnet Americas | Fan,Centrifugal,230VAC,50/60Hz,Ø250x99mm,841cfm,170W,2510rpm,Ball Bearing - Bulk (Alt: R3G250-RE07-07) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$300.0320 / $487.6155 | Buy Now |
DISTI #
000000000005397433
|
Sager | Blowers & Centrifugal Fans EC Impeller, 250x99mm, 230VAC, 842.2CFM, 170W, 67dB, 2510RPM, Ball, RadiCal Min Qty: 1 | 0 |
|
$383.1400 / $466.1000 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 230VAC, 50/60Hz, Ø250x99mm, 841cfm, 170W, 2510rpm, Ball Bearing RoHS: Compliant |
12 Partner Stock |
|
$417.3000 / $453.3100 | Buy Now |
|
Neutron USA | Blowers 250x99mm 230VAC Ball 841CFM 170W 2510RPM | 25 |
|
$899.9900 | Buy Now |