Part Details for R3G250-AK41-71 by ebm-papst
Overview of R3G250-AK41-71 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for R3G250-AK41-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Impeller, AC, 230V, 50/60Hz, 250mm, Round, 490W, 3390RPM, Ball, Leadwires | 0 |
|
$1,720.8200 | Buy Now |
Part Details for R3G250-AK41-71
R3G250-AK41-71 CAD Models
R3G250-AK41-71 Part Data Attributes
|
R3G250-AK41-71
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
R3G250-AK41-71
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Additional Feature | APPROVAL: CSA; EAC; EN; UL; VDE | |
Airflow | 726.89 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Diameter | 252 mm | |
Height | 154.2 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3.1 A | |
Rated Power | 490 W | |
Rated Voltage | 230 V | |
Speed | 3390 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 4480 g |