Part Details for R3G225-AH54-01 by ebm-papst
Results Overview of R3G225-AH54-01 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R3G225-AH54-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3G225-AH54-01
|
Avnet Americas | AC Motorized Impeller Ball Bearing 230V 1.27A 170W 50Hz/60Hz 2920RPM Flange Mount - Bulk (Alt: R3G22... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$492.4990 / $604.2310 | Buy Now |