Part Details for R3G220-RC05-03 by ebm-papst
Overview of R3G220-RC05-03 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3G220-RC05-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6100
|
Newark | Centrifugal Fan, 220Mm X 71Mm, 230Vac, Blower Type:Centrifugal, Supply Voltage:230Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:71Mm, Air Flow - Cfm:-, Air Flow - M3/Min:-, Noise Rating:-, Bearing Type:Ball Bearing Rohs Compliant: Yes |Ebm-Papst R3G220-RC05-03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.0900 | Buy Now |
DISTI #
381-3541-ND
|
DigiKey | MOTORIZED IMPELLER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$310.3992 / $360.1600 | Buy Now |
DISTI #
R3G220-RC05-03
|
Avnet Americas | EC Centrifugal Fan 230V 2580RPM Clockwise Rotation Ball Bearing Radical Backward Curved Single Inlet - Bulk (Alt: R3G220-RC05-03) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0800 / $360.9232 | Buy Now |
DISTI #
5912-R3G220-RC05-03
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal Fan, RadiCal Series RoHS: Compliant | 12 |
|
$307.3800 / $328.5400 | Buy Now |
|
Onlinecomponents.com | AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 220 X 73mm RoHS: Compliant |
5 In Stock |
|
$304.7700 / $327.8000 | Buy Now |
DISTI #
R3G220-RC05-03
|
Avnet Americas | EC Centrifugal Fan 230V 2580RPM Clockwise Rotation Ball Bearing Radical Backward Curved Single Inlet - Bulk (Alt: R3G220-RC05-03) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0800 / $360.9232 | Buy Now |
DISTI #
000000000005489937
|
Sager | Blowers & Centrifugal Fans EC Backward-Curved Motorized Impeller Min Qty: 1 | 0 |
|
$283.5900 / $345.0000 | Buy Now |
|
Master Electronics | AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 240V 220 X 73mm RoHS: Compliant |
5 In Stock |
|
$304.7700 / $327.8000 | Buy Now |
|
Neutron USA | DC Fans EC Backward-Curved Motorized Impeller | 25 |
|
$676.4700 | Buy Now |