Part Details for R395CH16C2G0/NQ by IXYS UK Westcode
Overview of R395CH16C2G0/NQ by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R395CH16C2G0/NQ
R395CH16C2G0/NQ CAD Models
R395CH16C2G0/NQ Part Data Attributes:
|
R395CH16C2G0/NQ
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
R395CH16C2G0/NQ
IXYS UK Westcode
Silicon Controlled Rectifier, 1720000mA I(T), 1600V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 15000 A | |
On-State Voltage-Max | 1.9 V | |
On-state Current-Max | 1720000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |