Part Details for R395CH12C2G0 by IXYS UK Westcode
Overview of R395CH12C2G0 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R395CH12C2G0
R395CH12C2G0 CAD Models
R395CH12C2G0 Part Data Attributes:
|
R395CH12C2G0
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
R395CH12C2G0
IXYS UK Westcode
Silicon Controlled Rectifier, SILICON CONTROLLED RECTIFIER,1.2KV V(DRM),1.72KA I(T),TO-200AC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 15000 A | |
On-state Current-Max | 1720000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |