Part Details for R380300013 by Radiall
Overview of R380300013 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R380300013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R380300013-ND
|
DigiKey | GPS ACTIVE ANTEN ROHS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
145 In Stock |
|
$110.4120 / $123.2200 | Buy Now |
DISTI #
R380300013
|
Avnet Americas | Antenna GPS -3dB Gain 1575.42MHz - Bulk (Alt: R380300013) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R380300013
|
Mouser Electronics | Antennas MEDIUM SIZE GPS L1 ACTIVE ANTENNA SMA RoHS: Compliant | 39 |
|
$110.4000 / $136.7500 | Buy Now |
Part Details for R380300013
R380300013 CAD Models
R380300013 Part Data Attributes
|
R380300013
Radiall
Buy Now
|
Compare Parts:
R380300013
Radiall
|
Samacsys Manufacturer | Radiall |