Part Details for R35I-256/4-4MM-LD/LD-5/0-7-A-H4 by Heidenhain Corp
Overview of R35I-256/4-4MM-LD/LD-5/0-7-A-H4 by Heidenhain Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
11826-AFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 240 pin. | |
11826-ACA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 4mm HT 120 pin. |
Part Details for R35I-256/4-4MM-LD/LD-5/0-7-A-H4
R35I-256/4-4MM-LD/LD-5/0-7-A-H4 CAD Models
R35I-256/4-4MM-LD/LD-5/0-7-A-H4 Part Data Attributes
|
R35I-256/4-4MM-LD/LD-5/0-7-A-H4
Heidenhain Corp
Buy Now
Datasheet
|
Compare Parts:
R35I-256/4-4MM-LD/LD-5/0-7-A-H4
Heidenhain Corp
Rotary Position Encoder, Single,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEIDENHAIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, WITH LINE DRIVER | |
Configuration | SINGLE | |
Mounting Feature | FLANGE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |