Part Details for R341 by Orion Fans
Overview of R341 by Orion Fans
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3412ARJZ-R2 | Analog Devices | 3.3V 0.60um CMOS 10ppm/C Volta | |
ADR3412ARJZ-R7 | Analog Devices | 1.25V 0.60um CMOS 10ppm/C Volt |