Part Details for R325CH02EK0 by IXYS UK Westcode
Results Overview of R325CH02EK0 by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R325CH02EK0 Information
R325CH02EK0 by IXYS UK Westcode is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for R325CH02EK0
R325CH02EK0 CAD Models
R325CH02EK0 Part Data Attributes
|
R325CH02EK0
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
R325CH02EK0
IXYS UK Westcode
Silicon Controlled Rectifier, 1520000mA I(T), 200V V(DRM),
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 17000 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 1520000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |