R325CH02
Description: Silicon Controlled Rectifier, 2398 A, 200 V, SCR

Overview of R325CH02 by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for R325CH02 by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R325CH02 by IXYS UK Westcode

R325CH02
IXYS UK Westcode
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
DISK BUTTON, O-CEDB-N2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
300 mA
JESD-30 Code
O-CEDB-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
2398 A
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. R325CH02
    IXYS UK Westcode
    Silicon Controlled Rectifier, 2398 A, 200 V, SCR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R325CH02 by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R325CH02 by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of R325CH02 would you like to use for your alert(s)?
  • Please alert me when R325CH02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R325CH02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R325CH02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R325CH02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R325CH02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R325CH02 by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: