-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8012
|
Newark | Rf Coax Conn, Shv Blkhd Jack, 50 Ohm, Connector Type:Shv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Radiall R317580000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4556 |
|
$9.3200 / $12.9300 | Buy Now |
DISTI #
2201-R317580000-ND
|
DigiKey | SHV F STR BHDP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
250 In Stock |
|
$23.7028 / $32.0100 | Buy Now |
DISTI #
R317580000
|
Avnet Americas | Conn SHV RCP 0Hz to 2GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R317580000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5720 / $30.8340 | Buy Now |
DISTI #
501-R317580000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / MALE BULKHEAD RECEPTACLE PANEL SEAL RoHS: Compliant | 0 |
|
$18.0100 / $24.4100 | Order Now |
DISTI #
77898124
|
Verical | Conn SHV 0Hz to 2GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 33 |
|
$16.5570 / $24.7689 | Buy Now |
DISTI #
R317580000
|
Avnet Americas | Conn SHV RCP 0Hz to 2GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R317580000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5720 / $30.8340 | Buy Now |
DISTI #
R317580000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$19.0400 / $22.3300 | Buy Now |
DISTI #
4196491
|
element14 Asia-Pacific | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 4991 |
|
$15.9196 / $20.4892 | Buy Now |
DISTI #
4196491
|
Farnell | RF COAXIAL, SHV, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 5 Days Container: Each | 4556 |
|
$16.7276 / $22.1039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R317580000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317580000
Radiall
RF SHV Connector, Female, Panel Mount, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.8 |