Part Details for R317405000 by Radiall
Overview of R317405000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Healthcare
Medical Imaging
Price & Stock for R317405000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R317405000-ND
|
DigiKey | SHV F SQF Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
129 In Stock |
|
$52.8435 / $65.5700 | Buy Now |
DISTI #
R317405000
|
Avnet Americas | SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE - Bulk (Alt: R317405000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$42.2800 / $66.7620 | Buy Now |
DISTI #
501-R317405000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SHV / STRAIGHT MALE SQUARE FLANGE RECEPTACLE RoHS: Compliant | 39 |
|
$52.8300 / $65.5600 | Buy Now |
DISTI #
R317405000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$41.1800 / $48.3400 | Buy Now |
Part Details for R317405000
R317405000 CAD Models
R317405000 Part Data Attributes
|
R317405000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R317405000
Radiall
RF SHV Connector, Female, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.8 |