Part Details for R316754000 by Radiall
Overview of R316754000 by Radiall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for R316754000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9347
|
Newark | Rf/Coaxial Adaptor, Inter Series Coaxial, Straight Bulkhead Adapter, Bnc, Jack, Bnc, Jack Rohs Compliant: Yes |Radiall R316754000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$105.3000 / $131.4800 | Buy Now |
DISTI #
2201-R316754000-ND
|
DigiKey | BNC HT-MHV / FEMALE-FEMALE ADAPT Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.4520 | Buy Now |
DISTI #
R316754000
|
Avnet Americas | BNC HT-MHV / FEMALE-FEMALE ADAPTOR - - Bulk (Alt: R316754000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$89.5720 / $150.1740 | Buy Now |
DISTI #
501-R316754000
|
Mouser Electronics | RF Adapters - In Series BNC HT-MHV / FEMALE-FEMALE ADAPTOR - RoHS: Compliant | 8 |
|
$121.6400 / $127.8200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$147.4560 / $184.3200 | Buy Now | |
DISTI #
R316754000
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R316754000
R316754000 CAD Models
R316754000 Part Data Attributes
|
R316754000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R316754000
Radiall
RF Connector Adapter, BNC.HT-BNC.HT, Panel Mount, Female-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Adapter Style | BNC.HT-BNC.HT | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.6 |