Part Details for R316072000 by Radiall
Overview of R316072000 by Radiall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R316072000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9344
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Essex 621-715, Contact Material:-, Product Range:- Rohs Compliant: Yes |Radiall R316072000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$11.6500 / $16.1700 | Buy Now |
DISTI #
2201-R316072000-ND
|
DigiKey | BNC HT-MHV / STRAIGHT PLUG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box |
7 In Stock |
|
$15.6409 / $19.9600 | Buy Now |
DISTI #
R316072000
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R316072000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $19.2240 | Buy Now |
DISTI #
501-R316072000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC HT-MHV / STRAIGHT PLUG CRIMP TYPE CABLE 5/50S RoHS: Compliant | 155 |
|
$14.9200 / $19.9500 | Buy Now |
DISTI #
R316072000
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: R316072000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4600 / $19.2240 | Buy Now |
DISTI #
R316072000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$14.2000 | Buy Now |
DISTI #
4196405
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 194 |
|
$16.1347 / $21.5747 | Buy Now |
DISTI #
4196405
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 194 |
|
$13.1209 / $17.5492 | Buy Now |
Part Details for R316072000
R316072000 CAD Models
R316072000 Part Data Attributes:
|
R316072000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R316072000
Radiall
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.6 |