-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9342
|
Newark | Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Clamp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Rg142, Rg223, Contact Material:Brass Rohs Compliant: Yes |Radiall R316007000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$13.1100 / $18.2000 | Buy Now |
DISTI #
2201-R316007000-ND
|
DigiKey | BNC HT-MHV / STRAIGHT PLUG CLAMP Min Qty: 1 Lead time: 9 Weeks Container: Box |
74 In Stock |
|
$18.2689 / $25.4100 | Buy Now |
DISTI #
R316007000
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 50Ohm ST Cable Mount Silver - Bulk (Alt: R316007000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$15.5540 / $24.4800 | Buy Now |
DISTI #
501-R316007000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC HT-MHV / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 RoHS: Compliant | 56 |
|
$16.4900 / $24.5600 | Buy Now |
DISTI #
70368203
|
Verical | Conn BNC 0Hz to 2GHz 50Ohm Clamp ST Cable Mount PL Silver Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 348 |
|
$11.4218 / $14.9342 | Buy Now |
DISTI #
R316007000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$14.6700 / $17.2200 | Buy Now |
DISTI #
C1S617700007705
|
Chip1Stop | Conn BNC PL 0Hz to 2GHz 50Ohm ST Cable Mount Silver RoHS: Compliant | 348 |
|
$10.4000 / $19.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R316007000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R316007000
Radiall
RF BNC Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | APPLICABLE CABLES: RG 58, RG 141, RG 142, RG 223 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 1.41 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.6 |