Part Details for R3132Q23EA2-TR-FE by Ricoh Electronic Devices Co Ltd
Overview of R3132Q23EA2-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R3132Q23EA2-TR-FE
R3132Q23EA2-TR-FE CAD Models
R3132Q23EA2-TR-FE Part Data Attributes:
|
R3132Q23EA2-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R3132Q23EA2-TR-FE
Ricoh Electronic Devices Co Ltd
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SOIC | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.75 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.3V | |
Width | 1.25 mm |
Alternate Parts for R3132Q23EA2-TR-FE
This table gives cross-reference parts and alternative options found for R3132Q23EA2-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3132Q23EA2-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3132Q23EA2-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +2.3V, CMOS, PDSO4, | Nisshinbo Micro Devices | R3132Q23EA2-TR-FE vs R3132Q23EA2-TR-FE |
R3133Q23EA2-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R3132Q23EA2-TR-FE vs R3133Q23EA2-TR-FE |
R3133Q23EC2-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R3132Q23EA2-TR-FE vs R3133Q23EC2-TR-FE |
S-80923CNNB-G8TT2G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | ABLIC Inc. | R3132Q23EA2-TR-FE vs S-80923CNNB-G8TT2G |
R3133Q23EC-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, ANTIMONY AND HALOGEN FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R3132Q23EA2-TR-FE vs R3133Q23EC-TR-FE |
S-80923CNNB-G8TT2U | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | ABLIC Inc. | R3132Q23EA2-TR-FE vs S-80923CNNB-G8TT2U |
S-80823CLNB-B6IT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | R3132Q23EA2-TR-FE vs S-80823CLNB-B6IT2U |
S-80823CNNB-B8IT2U | Power Supply Support Circuit, Fixed, 1 Channel, +2.3VV, CMOS, PDSO4, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | ABLIC Inc. | R3132Q23EA2-TR-FE vs S-80823CNNB-B8IT2U |
R3132Q23EC-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R3132Q23EA2-TR-FE vs R3132Q23EC-TR-FE |
R3132Q23EC2-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | R3132Q23EA2-TR-FE vs R3132Q23EC2-TR-FE |