Power Circuits
R3132D30EA8-TR-FE
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6

Overview of R3132D30EA8-TR-FE by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for R3132D30EA8-TR-FE by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R3132D30EA8-TR-FE by Ricoh Electronic Devices Co Ltd

R3132D30EA8-TR-FE
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SON
Package Description
SON-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e3
Length
1.6 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.75 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3V
Width
1.2 mm
Want to compare parts?
  1. R3132D30EA8-TR-FE
    Ricoh Electronic Devices Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6
    VS

Alternate Parts for R3132D30EA8-TR-FE

This table gives cross-reference parts and alternative options found for R3132D30EA8-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3132D30EA8-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R3132D30E8C-TR Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON1612-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D30E8C-TR
R3132D30EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +3V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3132D30EA-TR-FE
R3132D10EC-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D10EC-TR-FE
R3132D20EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3132D20EA-TR-FE
R3132D27EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.7V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3132D27EA-TR-FE
R3133D46EC3-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +4.6V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3133D46EC3-TR-FE
R3132D26EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D26EA-TR-FE
R3132D11EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D11EA-TR-FE
R3133D29EC3-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.9V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3133D29EC3-TR-FE
R3132D29EC3-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D29EC3-TR-FE
Part Number Description Manufacturer Compare
R3132D44EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D44EA-TR-FE
R3133D45EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3133D45EA-TR-FE
R3132D16EC-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D16EC-TR-FE
R3133D29EC3-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.9V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3133D29EC3-TR-FE
R3132D18EC-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D18EC-TR-FE
R3132D46EA3-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +4.6V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3132D46EA3-TR-FE
R3132D45EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +4.5V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3132D45EA-TR-FE
R3133D17EA-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3133D17EA-TR-FE
R3132D30EC8-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 Ricoh Electronic Devices Co Ltd R3132D30EA8-TR-FE vs R3132D30EC8-TR-FE
R3132D28EC-TR-FE Power Supply Support Circuit, Fixed, 1 Channel, +2.8V, CMOS, PDSO6, Nisshinbo Micro Devices R3132D30EA8-TR-FE vs R3132D28EC-TR-FE

Related Parts for R3132D30EA8-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R3132D30EA8-TR-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R3132D30EA8-TR-FE by Ricoh Electronic Devices Co Ltd

  • Please alert me when R3132D30EA8-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R3132D30EA8-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R3132D30EA8-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R3132D30EA8-TR-FE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R3132D30EA8-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R3132D30EA8-TR-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: