There are no models available for this part yet.
Overview of R3132D14EA-TR-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R3132D14EA-TR-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R3132D14EA-TR-FE-ND
|
DigiKey | IC SUPERVISOR 1 CHAN SON1612-6 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2525 / $0.2929 | Buy Now | |
DISTI #
848-R3132D14EA-TR-FE
|
Mouser Electronics | Supervisory Circuits Low Voltage Detector with Built-in Delay Circuit RoHS: Compliant | 0 |
|
$0.2520 / $0.2720 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2744 / $0.4000 | Buy Now |
CAD Models for R3132D14EA-TR-FE by Nisshinbo Micro Devices
Part Data Attributes for R3132D14EA-TR-FE by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-F6
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
0.75 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+1.4V
|
Width
|
1.2 mm
|
Alternate Parts for R3132D14EA-TR-FE
This table gives cross-reference parts and alternative options found for R3132D14EA-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R3132D14EA-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3132D29EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +2.9V, CMOS, PDSO6, | Nisshinbo Micro Devices | R3132D14EA-TR-FE vs R3132D29EA-TR-FE |
R3132D21EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R3132D14EA-TR-FE vs R3132D21EA-TR-FE |
R3132D34EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R3132D14EA-TR-FE vs R3132D34EA-TR-FE |
R3132D30EA8-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +3V, CMOS, PDSO6, | Nisshinbo Micro Devices | R3132D14EA-TR-FE vs R3132D30EA8-TR-FE |
R3133D22EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +2.2V, CMOS, PDSO6, | Nisshinbo Micro Devices | R3132D14EA-TR-FE vs R3133D22EA-TR-FE |
R3132D10EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, +1V, CMOS, PDSO6, | Nisshinbo Micro Devices | R3132D14EA-TR-FE vs R3132D10EA-TR-FE |
R3132D40EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R3132D14EA-TR-FE vs R3132D40EA-TR-FE |
R3132D26EA3-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R3132D14EA-TR-FE vs R3132D26EA3-TR-FE |
R3133D28EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R3132D14EA-TR-FE vs R3133D28EA-TR-FE |
R3132D13EA-TR-FE | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6, SON-6 | Ricoh Electronic Devices Co Ltd | R3132D14EA-TR-FE vs R3132D13EA-TR-FE |