Part Details for R3118K161A-TR by Rochester Electronics LLC
Overview of R3118K161A-TR by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3118K161A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3118K161A-TR
|
Avnet Americas | Voltage Supervisor Detector 1.624V 1V to 6V 6-Pin DFN T/R - Bulk (Alt: R3118K161A-TR) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 Partner Stock |
|
$0.3660 / $0.4521 | Buy Now |