Part Details for R3117N103C-TR-AE by Nisshinbo Micro Devices
Overview of R3117N103C-TR-AE by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3117N103C-TR-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3117N103C-TR-AE
|
Avnet Asia | Volt Supervisor Low Voltage Detector 1.03V 1V to 6V 5-Pin SOT-23 T/R (Alt: R3117N103C-TR-AE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |