Part Details for R3112N161A-TR-FA by Rochester Electronics LLC
Overview of R3112N161A-TR-FA by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R3112N161A-TR-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R3112N161A-TR-FA
|
Avnet Americas | Volt Supervisor Detector 1.632V 0.7V to 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: R3112N161A-TR-FA) RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.2125 / $0.2625 | Buy Now |